Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1720-T-HT
Order Code
Re-Reel4539940RL
Cut Tape4539940
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.710 | CNY21.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 5+ | CNY19.390 (CNY21.9107) |
| 10+ | CNY17.070 (CNY19.2891) |
| 25+ | CNY15.540 (CNY17.5602) |
| 50+ | CNY14.480 (CNY16.3624) |
| 200+ | CNY12.500 (CNY14.125) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1720-T-HT
Order Code
Re-Reel4539940RL
Cut Tape4539940
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min8V
Resonant Frequency2kHz
Supply Voltage Max16V
Current Rating50mA
Sound Pressure Level (SPL)95dB
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8V
Supply Voltage Max
16V
Sound Pressure Level (SPL)
95dB
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Tones
-
Resonant Frequency
2kHz
Current Rating
50mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003