Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ3J12Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4245947RL
Cut Tape4245947
Your Part Number
1,266 In Stock
Need more?
1,266 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.510 | CNY13.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.510 (CNY15.2663) |
| 50+ | CNY9.470 (CNY10.7011) |
| 100+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY8.380 (CNY9.4694) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ3J12Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4245947RL
Cut Tape4245947
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
TonesContinuous
Supply Voltage Max4V
Resonant Frequency4kHz
Sound Pressure Level (SPL)65dB
Current Rating120mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- Magnetic transducer (passive buzzer)
- Smallest SMD
- SMD type installation
- Voltage range from 2.0 to 4.0V, 120mA maximum current consumption
- 12.0±3.0 ohm coil resistance, 65dB at 10cm minimum SPL
- 4.00KHz frequency
- L.C.P (black) material
- Operation temperature range from -20 to 70°C
- Dimension is 3.20 x 3.20 x 2.00mm
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
4kHz
Current Rating
120mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
2V
Supply Voltage Max
4V
Sound Pressure Level (SPL)
65dB
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005