Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.590 (CNY196.1567) |
| 2+ | CNY164.020 (CNY185.3426) |
| 3+ | CNY154.450 (CNY174.5285) |
| 5+ | CNY144.880 (CNY163.7144) |
| 10+ | CNY135.300 (CNY152.889) |
| 20+ | CNY132.600 (CNY149.838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.59 (CNY196.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAPI-4260-LW150-2-RCopy
Order Code4412325
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min7VDC
TonesIntermittent
Resonant Frequency20kHz
Supply Voltage Max24VDC
Sound Pressure Level (SPL)100dBA
Current Rating350mA
Drive Circuit-
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range7VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Intermittent
Supply Voltage Max
24VDC
Current Rating
350mA
Capacitance
-
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
7VDC
Resonant Frequency
20kHz
Sound Pressure Level (SPL)
100dBA
Drive Circuit
-
Transducer Mounting
Flanged
IP Rating
-
Operating Voltage Range
7VDC to 24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027