Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1205A-3706
Order Code2135916
Product RangeMP Transducers KPM
Your Part Number
9,819 In Stock
Need more?
560 Delivery in 3-4 Business Days(SG stock)
7739 Delivery in 5-6 Business Days(UK stock)
1520 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.710 (CNY6.4523) |
| 25+ | CNY4.770 (CNY5.3901) |
| 50+ | CNY4.210 (CNY4.7573) |
| 100+ | CNY4.030 (CNY4.5539) |
| 250+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.71 (CNY6.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1205A-3706
Order Code2135916
Product RangeMP Transducers KPM
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min4V
Supply Voltage Max8V
Resonant Frequency2.4kHz
Current Rating40mA
Sound Pressure Level (SPL)85dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range4V to 8V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Transducers KPM
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCKPM-G1205A-3706 is a Magnetic Buzzer and Transducer made of PBT case and through hole mounting.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
4V
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
MP Transducers KPM
Tones
-
Supply Voltage Max
8V
Current Rating
40mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
4V to 8V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MCKPM-G1205A-3706
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001565