Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoAST0840MFD-4.4QCopy
Manufacturer Standard Lead Time33 weeks
Order Code4408697
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY32.700 (CNY36.951) |
| 500+ | CNY30.140 (CNY34.0582) |
| 1000+ | CNY27.040 (CNY30.5552) |
| 2500+ | CNY26.780 (CNY30.2614) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,270.00 (CNY3,695.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoAST0840MFD-4.4QCopy
Manufacturer Standard Lead Time33 weeks
Order Code4408697
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3.6VAC
Tones-
Supply Voltage Max5VAC
Resonant Frequency4kHz
Sound Pressure Level (SPL)105dB
Current Rating140mA
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3.6V to 5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Current Rating
140mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
3.6VAC
Supply Voltage Max
5VAC
Sound Pressure Level (SPL)
105dB
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3.6V to 5V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084188