Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-476-RCCopy
Order Code4412446
Product RangeMP Sounders
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.580 (CNY24.3854) |
| 25+ | CNY19.560 (CNY22.1028) |
| 50+ | CNY17.550 (CNY19.8315) |
| 100+ | CNY16.910 (CNY19.1083) |
| 250+ | CNY16.180 (CNY18.2834) |
| 500+ | CNY14.170 (CNY16.0121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.58 (CNY24.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-476-RCCopy
Order Code4412446
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VAC
Supply Voltage Max25VAC
TonesSingle
Sound Pressure Level (SPL)65dB
Current Rating1mA
Resonant Frequency6kHz
Transducer MountingSMD
Product RangeMP Sounders
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
MCABT-476-RC is a surface mount piezo buzzer.
- Operating voltage range from 1-25Vp-p, reflow solderable but not washable
- Requires additional circuitry to generate sound
- 3Vp-p rated voltage (square wave), 1mA max rated current
- 65dB min sound output at 6.0KHz/10cm
- 6000Hz resonant frequency, 6000±30%pF capacitance at 1KHz
- LCP housing material, single tone nature
- Dimension is 7.5mm × 7.5mm × 2mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
25VAC
Sound Pressure Level (SPL)
65dB
Resonant Frequency
6kHz
Product Range
MP Sounders
Supply Voltage Min
1VAC
Tones
Single
Current Rating
1mA
Transducer Mounting
SMD
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004