Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoSD1209T3-A1Copy
Order Code3212605
Product RangeSD Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Supply Voltage Max4V
TonesContinuous
Sound Pressure Level (SPL)80dBA
Current Rating100mA
Resonant Frequency2.048kHz
Transducer MountingThrough Hole
Product RangeSD Series
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
4V
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.048kHz
Product Range
SD Series
Supply Voltage Min
1V
Tones
Continuous
Current Rating
100mA
Transducer Mounting
Through Hole
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001