Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKMCS1818E20A0-R1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2725489RL
Cut Tape2725489
Product RangePKMCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.900 | CNY17.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY14.100 (CNY15.933) |
| 25+ | CNY12.810 (CNY14.4753) |
| 50+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY11.130 (CNY12.5769) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKMCS1818E20A0-R1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2725489RL
Cut Tape2725489
Product RangePKMCS Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max18V
Tones-
Sound Pressure Level (SPL)100dB
Current Rating-
Resonant Frequency2kHz
Transducer MountingSMD
Product RangePKMCS Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Product Overview
PKMCS1818E20A0-R1 is an external piezo buzzer. High sound pressure level SMD piezoelectric sounder that is suitable for the burglar alarm and notification sound on the equipment's inside vehicles. It helps the thin, high-density design of electronic equipment.
- Frequency 2KHz
- Sound pressure level of 100dB (typ)
- Maximum input voltage of 18Vo-p [with polarity]
- High sound pressure level and clear sound
- Operating temperature range from -40°Cto 105°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
18V
Sound Pressure Level (SPL)
100dB
Resonant Frequency
2kHz
Product Range
PKMCS Series
Supply Voltage Min
-
Tones
-
Current Rating
-
Transducer Mounting
SMD
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299