Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.300 (CNY8.249) |
| 25+ | CNY6.790 (CNY7.6727) |
| 50+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY5.830 (CNY6.5879) |
| 250+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY5.290 (CNY5.9777) |
Product Information
Product Overview
The Transducer in question is a highly versatile and efficient component designed for converting electrical signals into audible sound. With an operating voltage range spanning from 3 volts to 8 volts, this transducer offers flexibility in various electronic applications, ensuring reliable performance across different power supply configurations. Featuring a sound output level of 85 decibels (dB), this transducer delivers a clear and audible signal, making it suitable for use in a wide range of audio and alert systems where a noticeable sound is required. The transducer's resonant frequency of 2400 Hertz (Hz) indicates the frequency at which it exhibits maximum efficiency and output, ensuring optimal performance in sound generation applications. With a coil resistance of 45 ohms, this transducer is designed for through-hole mounting, providing a secure and reliable electrical connection in various circuit configurations. The through-hole mounting design simplifies the integration of the transducer into printed circuit boards (PCBs) and other electronic assemblies, facilitating easy installation and assembly.
- Electro mechanical audio transducer with PCB pins
- Sealed base
- Noryl housing
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics, Audio, Automation & Process Control, Computer Peripherals, Safety
Technical Specifications
Sounder
8V
85dB
2.4kHz
Multicomp Pro Electro Mechanical Buzzer
3V
Buzzer
50mA
Through Hole
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate