Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY598.030 (CNY675.7739) |
| 5+ | CNY586.070 (CNY662.2591) |
| 10+ | CNY574.110 (CNY648.7443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY598.03 (CNY675.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-801.002Copy
Order Code2833915
Product Range31 Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min10VDC
Supply Voltage Max26VDC
Tones-
Sound Pressure Level (SPL)88dBA
Current Rating20mA
Resonant Frequency2kHz
Transducer MountingPanel
Product Range31 Series
Product Overview
The 31-801.002 is a black Buzzer made of plastic. Front is in rectangular shape. It generates tones of a pre-defined volume and frequency. Its compact dimensions ensure that the units are optimized for worldwide use in machinery, medical equipment, lifting and transport equipment, cockpits, driver cabins and building installations.
- IP40 Protection rating
- Audible warning device
- High sound pressure
- Very long service life of electrical and audio components
- Wide voltage range
Applications
Sensing & Instrumentation, Industrial, Medical
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
26VDC
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
2kHz
Product Range
31 Series
Supply Voltage Min
10VDC
Tones
-
Current Rating
20mA
Transducer Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072