7 Product Results Found for "TAOGLAS"
View
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY57.110 (CNY64.5343)5+ CNY56.470 (CNY63.8111)10+ CNY55.830 (CNY63.0879)50+ CNY55.190 (CNY62.3647)100+ CNY54.550 (CNY61.6415)More Pricing... | Miniature | 8ohm | 78mm | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | Bare Mount | 8W | 27.5mm | 1.08" | ||||||
Each | 1+ CNY57.410 (CNY64.8733)5+ CNY56.700 (CNY64.071)10+ CNY55.990 (CNY63.2687)50+ CNY55.270 (CNY62.4551)100+ CNY54.560 (CNY61.6528)More Pricing... | Miniature | 4ohm | 78mm | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | Bare Mount | 8W | 27.5mm | 1.08" | ||||||
TAOGLAS | Each | 1+ CNY143.140 (CNY161.7482)5+ CNY127.460 (CNY144.0298)10+ CNY111.770 (CNY126.3001)20+ CNY108.540 (CNY122.6502)40+ CNY105.310 (CNY119.0003)More Pricing... | Full-range | 8ohm | 152.4mm | 30W | - | - | Round | 6" | 160mm x 64mm | - | - | - | - | Panel Mount | 60W | 64mm | 2.52" | |||||
Each | 1+ CNY29.550 (CNY33.3915)10+ CNY22.780 (CNY25.7414)25+ CNY20.650 (CNY23.3345)50+ CNY19.200 (CNY21.696)100+ CNY19.070 (CNY21.5491)More Pricing... | Miniature | 4ohm | 36mm | 1W | 570Hz | 99dB | Round | 1.42" | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | Bare Mount | 1.5W | 3.5mm | 0.14" | ||||||
TAOGLAS | Each | 1+ CNY380.820 (CNY430.3266)3+ CNY354.330 (CNY400.3929)5+ CNY327.840 (CNY370.4592)10+ CNY301.340 (CNY340.5142)20+ CNY279.930 (CNY316.3209)More Pricing... | - | 4ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY146.950 (CNY166.0535)5+ CNY135.680 (CNY153.3184)10+ CNY124.410 (CNY140.5833)20+ CNY118.780 (CNY134.2214)40+ CNY113.150 (CNY127.8595)More Pricing... | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY29.180 (CNY32.9734)10+ CNY22.700 (CNY25.651)25+ CNY20.650 (CNY23.3345)50+ CNY19.200 (CNY21.696)100+ CNY19.070 (CNY21.5491)More Pricing... | Miniature | 8ohm | 36mm | 1W | 600Hz | 98dB | Round | 1.42" | 36mm x 3.5mm | 100Hz | 100Hz to 10kHz | 10kHz | IP67 | Bare Mount | 1.5W | 3.5mm | 0.14" | ||||||