Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSR10P40B07ROCopy
Manufacturer Standard Lead Time20 weeks
Order Code2362668
Your Part Number
569 In Stock
Need more?
569 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.770 (CNY39.2901) |
| 10+ | CNY30.460 (CNY34.4198) |
| 25+ | CNY28.310 (CNY31.9903) |
| 50+ | CNY26.150 (CNY29.5495) |
| 100+ | CNY18.890 (CNY21.3457) |
| 500+ | CNY15.300 (CNY17.289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.77 (CNY39.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSR10P40B07ROCopy
Manufacturer Standard Lead Time20 weeks
Order Code2362668
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle50°
Switching Frequency38.3kHz
External Diameter10mm
Sensitivity (dB)-70dB
Operating Temperature Min-35°C
Operating Temperature Max85°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The MCUSR10P40B07RO is a 10mm 38.3kHz Plastic Receiver features compact and lightweight, less power consumption, high sensitivity and sound pressure. Suitable for burglar alarms, range finds, automatic doors and remote control.
- Open structure and fission
- High reliability
- MPPO housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Min
-
Beam Angle
50°
External Diameter
10mm
Operating Temperature Min
-35°C
Product Range
-
Sensing Range Max
-
Switching Frequency
38.3kHz
Sensitivity (dB)
-70dB
Operating Temperature Max
85°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454