Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD16A40S12ROCopy
Manufacturer Standard Lead Time20 weeks
Order Code2362677
Your Part Number
523 In Stock
Need more?
523 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.320 (CNY39.9116) |
| 10+ | CNY30.950 (CNY34.9735) |
| 25+ | CNY28.770 (CNY32.5101) |
| 50+ | CNY26.580 (CNY30.0354) |
| 100+ | CNY19.210 (CNY21.7073) |
| 500+ | CNY15.570 (CNY17.5941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.32 (CNY39.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD16A40S12ROCopy
Manufacturer Standard Lead Time20 weeks
Order Code2362677
Technical Datasheet
Sensing Range Min700mm
Sensing Range Max18m
Beam Angle50°
Switching Frequency40kHz
External Diameter16mm
Sensitivity (dB)-65dB
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
MCUSD16A40S12RO Ultrasonic Sensor is a high-performance transceiver with a 16 mm diameter, operating at 40 KHz. It features a -74 dB sensitivity and is constructed from durable aluminium with a sleek silver finish. Designed to function within a temperature range of -30°C to 85°C, this sensor is ideal for precise distance measurement and object detection in a variety of challenging environments.
- Open structure and dual use
- Compact and light weight
- High sensitivity and sound pressure
- Low power consumption
- High reliability
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Min
700mm
Beam Angle
50°
External Diameter
16mm
Operating Temperature Min
-30°C
Product Range
-
Sensing Range Max
18m
Switching Frequency
40kHz
Sensitivity (dB)
-65dB
Operating Temperature Max
85°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003