Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD11A400B11RSCopy
Manufacturer Standard Lead Time19 weeks
Order Code2362691
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.610 (CNY196.1793) |
| 5+ | CNY167.970 (CNY189.8061) |
| 10+ | CNY165.330 (CNY186.8229) |
| 50+ | CNY162.690 (CNY183.8397) |
| 100+ | CNY160.230 (CNY181.0599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.61 (CNY196.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD11A400B11RSCopy
Manufacturer Standard Lead Time19 weeks
Order Code2362691
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle7°
Switching Frequency400kHz
External Diameter11mm
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The MCUSD11A400B11RS is a 400kHz Transceiver in cylindrical design allows for installation in various applications. Short-range measurement capabilities. Rugged sealed construction.
- 0.05 to 0.3m Detection distance
- IP65 Protection rating
- -20 to 80°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Robotics
Technical Specifications
Sensing Range Min
-
Beam Angle
7°
External Diameter
11mm
Operating Temperature Min
-20°C
Product Range
-
Sensing Range Max
-
Switching Frequency
400kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814