Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No400EP18ACopy
Manufacturer Standard Lead Time20 weeks
Order Code1007355
Your Part Number
163 In Stock
Need more?
163 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.600 (CNY137.408) |
| 5+ | CNY109.950 (CNY124.2435) |
| 10+ | CNY108.260 (CNY122.3338) |
| 50+ | CNY106.570 (CNY120.4241) |
| 100+ | CNY104.510 (CNY118.0963) |
| 250+ | CNY102.450 (CNY115.7685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.60 (CNY137.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400EP18ACopy
Manufacturer Standard Lead Time20 weeks
Order Code1007355
Technical Datasheet
Transducer FunctionTransceiver
Resonant Frequency40kHz
External Diameter18mm
Capacitance2000pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 400EP18A is a 18mm Air Ultrasonic Ceramic Transceiver with black aluminium housing. It features 2kHz bandwidth and 115dB minimum sound pressure.
- -30 to +80°C Operating temperature range
Applications
Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transducer Function
Transceiver
External Diameter
18mm
Sound Level Distance
30cm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Resonant Frequency
40kHz
Capacitance
2000pF
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006