Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTH230VIDCopy
Manufacturer Standard Lead Time11 weeks
Order Code1853713
Product RangeClimaSys CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,089.000 (CNY1,230.570) |
| 5+ | CNY980.110 (CNY1,107.5243) |
| 10+ | CNY960.510 (CNY1,085.3763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,089.00 (CNY1,230.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTH230VIDCopy
Manufacturer Standard Lead Time11 weeks
Order Code1853713
Product RangeClimaSys CC Series
Technical Datasheet
Thermostat TypeProgrammable
Thermostat Set Point+5°C to +50°C
Reset Temperature-
Contact Rating8A at 230VAC
Contact OperationNormally Open, Normally Closed
Switching Temperature-
Switching Voltage Max230VAC
Load TypeResistive
Switching Current Max4A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeClimaSys CC Series
Technical Specifications
Thermostat Type
Programmable
Reset Temperature
-
Contact Operation
Normally Open, Normally Closed
Switching Voltage Max
230VAC
Switching Current Max
4A
Thermostat Terminals
-
Thermostat Set Point
+5°C to +50°C
Contact Rating
8A at 230VAC
Switching Temperature
-
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
ClimaSys CC Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90321089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04