Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12JSS-M3-U-075-ACopy
Manufacturer Standard Lead Time10 weeks
Order Code2990447
Product RangeM12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY719.230 (CNY812.7299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY719.23 (CNY812.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12JSS-M3-U-075-ACopy
Manufacturer Standard Lead Time10 weeks
Order Code2990447
Product RangeM12 Series
Technical Datasheet
Sensing Temperature Min50°C
Measured Temperature Min-
Measured Temperature Max-
Probe Length - Imperial2.95"
Probe Length - Metric75mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
Insulation-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeM12 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- M12 series is thermocouple probe with mounting threads and M12 connectors
- Ungrounded junctions
- Temperature range from -50 to 85°C
- Stainless steel transition with M12 connector
- Type J
- 75mm length
- 3mm diameter
Technical Specifications
Sensing Temperature Min
50°C
Measured Temperature Max
-
Probe Length - Metric
75mm
Probe Diameter - Metric
3mm
Thermocouple Wire Standard
IEC
Product Range
M12 Series
Measured Temperature Min
-
Probe Length - Imperial
2.95"
Probe Diameter - Imperial
0.118"
Insulation
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709