Print Page
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.570 (CNY635.7041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY562.57 (CNY635.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoA-K (IEC)
Order Code7081182
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min0°C
Measured Temperature Max-
Sensing Temperature Max+850°C
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial3.15"
Probe Length - Metric80mm
Probe Diameter - Imperial0.185"
Probe Diameter - Metric4.7mm
Insulation-
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The A-K (IEC) is a surface temperature spring loaded Thermocouple with cooper disc tip. The device is immersion and air temperature thermocouple. The probe has stainless steel sheath with a moulded handle and 1.5 meters of coiled extension cable terminated in a miniature thermocouple plug for use with Lab facility instruments.
- Maximum 850°C
- 4.7mm Diameter x 80mm probe
- 4mm Tip diameter
- K type surface
Applications
Sensing & Instrumentation, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
0°C
Sensing Temperature Max
+850°C
Lead Length - Imperial
60"
Probe Length - Imperial
3.15"
Probe Diameter - Imperial
0.185"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
1.5m
Probe Length - Metric
80mm
Probe Diameter - Metric
4.7mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084