Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFMS-2/PLUG (IEC)Copy
Order Code7077725
Also Known AsFMS-K-2M-MP
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.910 (CNY191.9983) |
| 10+ | CNY153.170 (CNY173.0821) |
| 25+ | CNY150.740 (CNY170.3362) |
| 50+ | CNY148.310 (CNY167.5903) |
| 100+ | CNY145.350 (CNY164.2455) |
| 500+ | CNY142.380 (CNY160.8894) |
| 1000+ | CNY139.420 (CNY157.5446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.91 (CNY192.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMS-2/PLUG (IEC)Copy
Order Code7077725
Also Known AsFMS-K-2M-MP
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-
Sensing Temperature Max+120°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FMS-2/PLUG (IEC) is a magnetic strip thermocouple, PTFE insulated with miniature plug- IEC.
- K type thermocouple
- 2m cable length
- Ideal for ferrous metal surface measurement
- Grounded measuring junction
- 50 x 25 x 1mm magnetic strip
- PTFE insulated wires, twin twisted
- Miniature flat pin plug, colour coded in accordance IEC 584
- Temperature range from -50°C to 100°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-50°C
Sensing Temperature Max
+120°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013