Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,817.100 (CNY2,053.323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,817.10 (CNY2,053.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88L40K-IEC
Order Code3798864
Technical Datasheet
Measured Temperature Min0°C
Measured Temperature Max300°C
Sensing Temperature Max300°C
Lead Length - Imperial60"
Lead Length - Metric1.53m
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
SVHCLead (04-Feb-2026)
Technical Specifications
Measured Temperature Min
0°C
Sensing Temperature Max
300°C
Lead Length - Metric
1.53m
Thermocouple Wire Standard
IEC
SVHC
Lead (04-Feb-2026)
Measured Temperature Max
300°C
Lead Length - Imperial
60"
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647