Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12MJSS-M3-U-250Copy
Manufacturer Standard Lead Time10 weeks
Order Code3359106
Product RangeM12M Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY518.730 (CNY586.1649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY518.73 (CNY586.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12MJSS-M3-U-250Copy
Manufacturer Standard Lead Time10 weeks
Order Code3359106
Product RangeM12M Series
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min-50°C
Measured Temperature Min0°C
Measured Temperature Max520°C
Sensing Temperature Max90°C
Sensor Body MaterialStainless Steel
Probe Length - Imperial9.84"
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
Insulation-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeM12M Series
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
0°C
Sensing Temperature Max
90°C
Probe Length - Imperial
9.84"
Probe Diameter - Metric
3mm
Thermocouple Wire Standard
IEC
Product Range
M12M Series
Sensing Temperature Min
-50°C
Measured Temperature Max
520°C
Sensor Body Material
Stainless Steel
Probe Diameter - Imperial
0.118"
Insulation
-
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773