Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHKMQSS-IM150E5MM-58Copy
Manufacturer Standard Lead Time8 weeks
Order Code4481022
Product RangeHKMQSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Product Information
ManufacturerOMEGA
Manufacturer Part NoHKMQSS-IM150E5MM-58Copy
Manufacturer Standard Lead Time8 weeks
Order Code4481022
Product RangeHKMQSS Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max920°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial2.28"
Probe Length - Metric58mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Product RangeHKMQSS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HKMQSS-IM150E5MM-58 is a quick disconnect thermocouple probe assembly with high temperature miniature connectors.
- Connector body temperature rating is 260°C (500°F)
- Environmentally friendly cadmium-free liquid crystal polymer
- Terminations are color-coded and identified with calibration letter code
- K type thermocouple
- 58mm probe length, 1.5mm probe diameter
- Stainless steel sensor body material
Notes
Mating connector and cable clamp sold separately.
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
920°C
Lead Length - Imperial
-
Probe Length - Imperial
2.28"
Probe Diameter - Imperial
0.06"
Insulation
-
Thermocouple Wire Standard
IEC
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
58mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Miniature Connector
Product Range
HKMQSS Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068