Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHFS-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4049245
Product RangeHFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,935.170 (CNY5,576.7421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,935.17 (CNY5,576.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHFS-5Copy
Manufacturer Standard Lead Time11 weeks
Order Code4049245
Product RangeHFS Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-50°C
Sensing Temperature Min-50°C
Measured Temperature Max120°C
Sensing Temperature Max120°C
Sensor Body MaterialNylon (Polyamide)
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeHFS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HFS-5 is the first low-cost economical heat flux sensor on the market. It has minimal thickness while still maintaining excellent sensitivity. The heat flux sensor is flexible enough to be easily attached to round surfaces. Current applications are R&D of heat transfer components, energy efficiency of thermal systems, heat transfer education, wearable technology that detects calorie burn.
- Differential-temperature thermopile sensor type
- 14.0mV/(W/cm²) nominal sensitivity
- 360micron thickness
- 0.9K/(kW/m²) specific thermal resistivity
- 1.0K/W absolute HFS thermal resistance
- Heat flux range is +/- 150kW/m²
- Temperature range from -50°C to 120°C
- Total sensor dimension is 27mm W x 34mm H
- Sensor area is 9.2cm²
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
-50°C
Sensing Temperature Max
120°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
HFS Series
Measured Temperature Min
-50°C
Measured Temperature Max
120°C
Sensor Body Material
Nylon (Polyamide)
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101151