Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY673.030 (CNY760.5239) |
Product Information
Product Overview
GKMQSS-062U-6 is a low noise thermocouple probe with miniature size connector maintains an electrical connection from the sheath of the probe, through the connectors, all the way to your instrumentation. This system assures high accuracy measurements, providing protection against electrical noise. The external strap maintains the electrical connection of the ground wire, and also strengthens the mechanical connection between the two connectors. The female connector features a handy write-on area, for easy identification.
- Ground strap connection provides protection against electrical noise
- Write-on area for easy identification on female connector
- Glass filled nylon connector body rated to -29 to 220°C
- Type K calibration
- 1.57mm diameter
- Ungrounded junction
- 152.4mm length
Notes
Mating connector, cable clamp, ground strap sold separately.
Technical Specifications
K
0.062"
900°C
-
6"
0.062"
-
ANSI
GKMQSS Series
6"
0°C
304 Stainless Steel
-
152.5mm
1.575mm
Miniature Connector
Unshielded
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate