Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoL-PL-K (IEC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code7081625
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.000 (CNY305.100) |
| 5+ | CNY252.290 (CNY285.0877) |
| 10+ | CNY247.250 (CNY279.3925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY270.00 (CNY305.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoL-PL-K (IEC)Copy
Manufacturer Standard Lead Time13 weeks
Order Code7081625
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min-
Sensing Temperature Max+750°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial3.54"
Probe Length - Metric90mm
Probe Diameter - Imperial0.158"
Probe Diameter - Metric4mm
Insulation-
Thermocouple Termination-
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-PL-K (IEC) is a fast response gas/air temperature Thermocouple with cross drilled holes in sheath around exposed measuring junction. The probe has stainless steel sheath terminated in a miniature thermocouple connector and plug into a moulded handle via a built-in thermocouple. The handle is supplied with 1.5 meters of coiled extension cable terminated in a miniature thermocouple plug for use with Lab facility instruments.
- Maximum 750°C
- 4.7mm Diameter x 90mm probe
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
60"
Probe Length - Imperial
3.54"
Probe Diameter - Imperial
0.158"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
0°C
Sensing Temperature Max
+750°C
Sensor Body Material
-
Lead Length - Metric
1.5m
Probe Length - Metric
90mm
Probe Diameter - Metric
4mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012