Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHXL-18G-RSC-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794761
Product RangeSuper OMEGACLAD KHXL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY823.380 (CNY930.4194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY823.38 (CNY930.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHXL-18G-RSC-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794761
Product RangeSuper OMEGACLAD KHXL Series
Technical Datasheet
Thermocouple TypeK
Length300mm
External Diameter3.2mm
Measured Temperature Min0°C
Measured Temperature Max1140°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
InsulationInsulated
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSuper OMEGACLAD KHXL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
KHXL series is a Super OMEGACLAD™ XL K type thermocouple probe with utility handles. This is excellent choice for high temperature measurement. Manufactured using state of-the-art processes for mineral insulated (MI) thermocouple cable and finished thermocouple probe assemblies, this temperature sensor maximize performance, even at extremely small diameters. The device resist carburization, oxidation, and chlorination in tough environments.
- 3.2mm diameter
- Grounded junction
- 300mm length
- Excellent long term stability at high temperatures
- Low thermal drift
- Excellent oxidation, carburization and chlorination resistance
- Made with special limits of error material
Technical Specifications
Thermocouple Type
K
External Diameter
3.2mm
Measured Temperature Max
1140°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.125"
Insulation
Insulated
Thermocouple Wire Standard
ANSI
Product Range
Super OMEGACLAD KHXL Series
Length
300mm
Measured Temperature Min
0°C
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11748