Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTP873Copy
Order Code2689955
Also Known AsGTIN UPC EAN: 793950388730
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.510 (CNY207.3663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.51 (CNY207.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTP873Copy
Order Code2689955
Also Known AsGTIN UPC EAN: 793950388730
Technical Datasheet
Thermocouple TypeK
Length914.4mm
Measured Temperature Min-30°C
Measured Temperature Max300°C
Sensor Body Material-
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingInsulated
Product Range-
Product Overview
The TP873 is a 36-inch Bead Wire, subminiature type-K temperature probe with banana connector. It is compatible with multimeters that have type-K temperature function and measures temperature up to a range of -22 to 572°F.
Applications
Test & Measurement
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-30°C
Sensor Body Material
-
Lead Length - Metric
914.4mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Insulated
Length
914.4mm
Measured Temperature Max
300°C
Lead Length - Imperial
36"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876