Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88046K-IECCopy
Manufacturer Standard Lead Time12 weeks
Order Code3899699
Product Range88000 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,795.210 (CNY3,158.5873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,795.21 (CNY3,158.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No88046K-IECCopy
Manufacturer Standard Lead Time12 weeks
Order Code3899699
Product Range88000 Series
Thermocouple TypeK
Length0.6m
External Diameter10mm
Measured Temperature Min0°C
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max680°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19.68"
Probe Length - Metric0.5m
Probe Diameter - Imperial0.39"
Probe Diameter - Metric10mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range88000 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
External Diameter
10mm
Probe/Pocket Body Material
Stainless Steel
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
0.5m
Probe Diameter - Metric
10mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
Lead (04-Feb-2026)
Length
0.6m
Measured Temperature Min
0°C
Measured Temperature Max
680°C
Lead Length - Imperial
-
Probe Length - Imperial
19.68"
Probe Diameter - Imperial
0.39"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
88000 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001