Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008315Copy
Manufacturer Standard Lead Time42 weeks
Order Code3801593
Product RangeMulticomp Pro Temperature Sensors
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.920 (CNY293.7096) |
| 5+ | CNY226.070 (CNY255.4591) |
| 10+ | CNY217.970 (CNY246.3061) |
| 25+ | CNY213.680 (CNY241.4584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.92 (CNY293.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008315Copy
Manufacturer Standard Lead Time42 weeks
Order Code3801593
Product RangeMulticomp Pro Temperature Sensors
Technical Datasheet
Thermocouple TypeRTD
Sensing Temperature Min-200°C
Measured Temperature Min-200°C
Sensing Temperature Max600°C
Measured Temperature Max600°C
Sensor Body MaterialMetal
Lead Length - Imperial78.7"
Lead Length - Metric2000mm
Probe Length - Imperial7.87"
Probe Length - Metric200mm
Probe Diameter - Imperial0.196"
Probe Diameter - Metric5mm
InsulationPVC (Polyvinylchloride)
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Temperature Sensors
SVHCTo Be Advised
Product Overview
This Multicomp Pro Resistance Temperature Detector (RTD) utilizes the change in resistance of the metal to predict the change in temperature. Operates in the temperature range between -200 to 600° C.
- Cable: OD. 3.8 PVC Jacket, Black, Length 2M
- Metal Probe: DIA, 5.0mm × 200mmL, SUS304
- Therminal Material: Copper
- Terminals Surface Treatment: Tin Plated
- Terminals Thickness: 0.7mm
Applications
Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation
Technical Specifications
Thermocouple Type
RTD
Measured Temperature Min
-200°C
Measured Temperature Max
600°C
Lead Length - Imperial
78.7"
Probe Length - Imperial
7.87"
Probe Diameter - Imperial
0.196"
Insulation
PVC (Polyvinylchloride)
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Sensing Temperature Min
-200°C
Sensing Temperature Max
600°C
Sensor Body Material
Metal
Lead Length - Metric
2000mm
Probe Length - Metric
200mm
Probe Diameter - Metric
5mm
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Temperature Sensors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254