Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY571.140 (CNY645.3882) | - | - | - | - | 0°C | - | - | - | 250°C | - | - | 200°C | - | - | 36" | - | - | - | 900mm | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Wire Leaded | ANSI | Unshielded | - | ||||||
Each | 1+ CNY626.020 (CNY707.4026) | 12" | T | - | - | 0°C | 0.125" | - | - | - | - | - | 220°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 12" | 304.8mm | 0.062" | - | 1.57mm | - | - | Miniature Connector | ANSI | Shielded | TMQSS Series | ||||||
Pack of 5 | 1+ CNY1,987.440 (CNY2,245.8072) | - | - | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 40" | - | - | - | 1m | - | - | - | - | 0.01" | - | 0.25mm | Polyimide Film | - | Standard Connector | IEC | Unshielded | - | ||||||
Each | 1+ CNY1,136.470 (CNY1,284.2111) | - | C | - | 0°C | 0°C | - | - | - | 425°C | - | - | 2325°C | - | - | 12" | - | - | - | 300mm | - | - | - | - | - | - | - | - | - | Stripped Leads | - | Unshielded | T5R Series | ||||||
3815883 | Each | 1+ CNY653.920 (CNY738.9296) | - | - | - | 0°C | 0°C | - | - | - | 1038°C | - | - | 1038°C | - | - | 39.37" | - | - | - | 1m | - | - | 5.91" | 150mm | 0.06" | - | 1.5mm | PFA | - | Stripped Leads | IEC | Shielded | - | |||||
Each | 1+ CNY913.970 (CNY1,032.7861) | - | - | - | - | 0°C | - | - | - | - | - | - | 1070°C | - | - | - | - | - | - | - | - | - | 36" | 914.4mm | 0.125" | - | 3.18mm | - | - | Standard Connector | ANSI | Shielded | - | ||||||
Each | 1+ CNY689.950 (CNY779.6435) | 12" | K | - | - | 0°C | 0.062" | - | - | - | Nickel Chromium | - | 900°C | Inconel | - | 40" | - | - | - | 1.01m | - | - | 12" | 304.8mm | 0.12" | - | 3.04mm | - | - | Stripped Leads | ANSI | Shielded | TJ36 Series | ||||||
3795302 | Each | 1+ CNY482.030 (CNY544.6939) | - | T | - | -17°C | -40°C | - | - | - | - | - | - | 150°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Miniature Connector | ANSI | Unshielded | SA3 Series | |||||
3800574 | Each | 1+ CNY795.230 (CNY898.6099) | - | K | - | 0°C | 0°C | - | - | - | - | - | - | 700°C | Inconel 600 | - | 39.37" | - | - | - | 1m | - | - | 11.82" | 300mm | 0.02" | - | 0.5mm | PFA | - | Miniature Connector | IEC | Shielded | TJC1 Series | |||||
3799651 | Each | 1+ CNY574.800 (CNY649.524) | - | K | - | - | 0°C | - | - | - | 920°C | - | - | 920°C | Inconel 600 | - | 40" | - | - | - | 1.02m | - | - | 18" | 457.2mm | 0.062" | - | 1.58mm | PFA | - | Stripped Leads | ANSI | Shielded | KTIN Series | |||||
3800791 | Each | 1+ CNY1,081.840 (CNY1,222.4792) | - | - | - | 0°C | 0°C | - | - | - | - | - | - | 920°C | - | - | 72" | - | - | - | 1.83m | - | - | 6" | 152.4mm | 0.062" | - | 1.58mm | PFA (Perfluoroalkoxy) | - | Miniature Connector | ANSI | Shielded | - | |||||
Each | 1+ CNY769.140 (CNY869.1282) | - | T | - | - | 0°C | - | - | - | 250°C | - | - | 200°C | - | - | 36" | - | - | - | 900mm | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Miniature Connector | ANSI | Unshielded | HSTC Series | ||||||
Each | 1+ CNY702.260 (CNY793.5538) | 300mm | J | - | - | 0°C | 3mm | - | - | - | Nickel Chromium | - | 520°C | Inconel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.125" | - | 3.175mm | - | - | Standard Connector | ANSI | Unshielded | ICIN Series | ||||||
3795228 | Each | 1+ CNY3,758.600 (CNY4,247.218) | - | K | - | - | 0°C | - | - | - | 204°C | - | - | 205°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TPE | - | Miniature Connector | ANSI | - | 98000 Series | |||||
Pack of 5 | 1+ CNY1,249.540 (CNY1,411.9802) | - | K | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 39.37" | - | - | - | 1m | - | - | - | - | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY681.990 (CNY770.6487) | 12" | K | - | - | 0°C | 0.062" | - | - | - | - | - | 1038°C | Super Omegaclad XL | - | - | - | - | - | - | - | - | 12" | 305mm | 0.062" | - | 1.575mm | - | - | Miniature Connector | ANSI | Unshielded | Super OMEGACLAD KMQXL Series | ||||||
Each | 1+ CNY663.590 (CNY749.8567) | 6" | K | - | - | 0°C | 0.125" | - | - | - | - | - | 1150°C | Super Omegaclad XL | - | - | - | - | - | - | - | - | 6" | 152.5mm | 0.125" | - | 3.175mm | - | - | Miniature Connector | ANSI | Unshielded | Super OMEGACLAD KMQXL Series | ||||||
3815980 | Each | 1+ CNY1,663.810 (CNY1,880.1053) | - | - | - | 0°C | 0°C | - | - | - | - | - | - | 800°C | - | - | 40" | - | - | - | 1.02m | - | - | 6" | 152.4mm | 0.01" | - | 0.25mm | PFA | - | Stripped Leads | ANSI | Shielded | - | |||||
Each | 1+ CNY607.430 (CNY686.3959) | 6" | K | - | - | 0°C | 0.125" | - | - | - | Nickel Chromium | - | 1070°C | Inconel | - | - | - | - | - | - | - | - | 6" | 152.5mm | 0.125" | - | 3.175mm | - | - | Miniature Connector | ANSI | Unshielded | QIN Series | ||||||
Each | 1+ CNY609.140 (CNY688.3282) | 12" | K | - | - | 0°C | 0.062" | - | - | - | - | - | 1038°C | Super Omegaclad XL | - | - | - | - | - | - | - | - | 12" | 305mm | 0.0625" | - | 1.59mm | - | - | Standard Connector | ANSI | Unshielded | Super OMEGACLAD KQXL Series | ||||||
Each | 1+ CNY279.440 (CNY315.7672) | - | K | - | - | 0°C | - | - | - | 480°C | - | - | 482°C | - | - | 60" | - | - | - | 1.5m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | - | WT Series | ||||||
3794728 | Each | 1+ CNY2,659.900 (CNY3,005.687) | - | K | - | - | 0°C | 0.187" | - | - | - | - | - | 815°C | Stainless Steel | - | 60" | - | - | - | 1.524mm | - | - | 9.75" | 247.65mm | 0.1875" | - | 4.76mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
3794925 | Each | 1+ CNY361.390 (CNY408.3707) | - | - | - | 0°C | 0°C | - | - | - | 482°C | - | - | 482°C | Fibre Glass | - | - | - | - | - | - | - | - | 36" | 0.91m | 0.01" | - | 0.25mm | Glass Braided | - | Miniature Connector | ANSI | Unshielded | SC Series | |||||
Each | 1+ CNY588.650 (CNY665.1745) | 12" | K | - | - | 0°C | 0.125" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.125" | - | 3.175mm | - | - | Miniature Connector | ANSI | Unshielded | QSS Series | ||||||
Each | 1+ CNY1,088.670 (CNY1,230.1971) | 12" | J | - | - | 0°C | 0.25" | - | - | - | - | - | 720°C | Inconel | - | - | - | - | - | - | - | - | 12" | 304.8mm | 0.25" | - | 6.35mm | - | - | Standard Connector | - | Shielded | NB-IN Series | ||||||