Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3794803 | Each | 1+ CNY1,070.850 (CNY1,210.0605) | 12" | K | - | - | 0°C | 0.25" | - | - | - | - | - | 650°C | 304 Stainless Steel | - | 5ft | - | - | - | 1.52mm | - | - | 12" | 304.8mm | 0.25" | - | 6mm | - | - | Mini Male Connector | ANSI | Shielded | SPHT Series | |||||
Each | 1+ CNY1,167.960 (CNY1,319.7948) | - | K | - | - | 0°C | - | - | - | 980°C | - | - | 980°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | Nextel | - | Miniature Connector | ANSI | - | XCIB Series | ||||||
Pack of 5 | 1+ CNY1,937.750 (CNY2,189.6575) | - | T | - | 0°C | 0°C | - | - | - | 150°C | - | - | 150°C | PFA | - | - | - | - | - | - | - | - | 120" | 3.048m | 0.003" | - | 0.08mm | PFA | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||
Pack of 5 | 1+ CNY1,296.390 (CNY1,464.9207) | - | T | - | - | 0°C | - | - | - | 260°C | - | - | 150°C | - | - | 36" | - | - | - | 900mm | - | - | - | - | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY627.910 (CNY709.5383) | 12" | K | - | - | 0°C | 0.125" | - | - | - | - | - | 1150°C | Super Omegaclad XL | - | - | - | - | - | - | - | - | 12" | 305mm | 0.125" | - | 3.18mm | - | - | Standard Connector | ANSI | Unshielded | Super OMEGACLAD KQXL Series | ||||||
Each | 1+ CNY912.660 (CNY1,031.3058) | - | K | - | - | 0°C | - | - | - | 980°C | - | - | 980°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | Nextel | - | Miniature Connector | ANSI | - | XCIB Series | ||||||
Each | 1+ CNY320.220 (CNY361.8486)5+ CNY307.870 (CNY347.8931)10+ CNY301.720 (CNY340.9436) | - | K | - | - | -200°C | - | - | - | +1100°C | - | - | 1100°C | Stainless Steel | - | 80" | - | - | - | 2m | - | - | 3" | 100mm | 0.118" | - | 3mm | PU (Polyurethane) | - | - | - | Shielded | - | ||||||
Each | 1+ CNY155.200 (CNY175.376)10+ CNY139.910 (CNY158.0983)25+ CNY137.700 (CNY155.601)50+ CNY135.480 (CNY153.0924)100+ CNY132.780 (CNY150.0414)More Pricing... | - | K | - | 0°C | - | - | - | - | +350°C | - | - | - | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | Glassfiber | - | Bare Wire | IEC | Unshielded | - | ||||||
Each | 1+ CNY845.770 (CNY955.7201) | - | K | - | -200°C | -200°C | - | - | - | - | - | - | 800°C | Nickel Chromium | - | 100" | - | - | - | 2.5m | - | - | - | - | - | - | - | Silicone | - | Wire Leaded | - | Shielded | - | ||||||
Each | 1+ CNY519.430 (CNY586.9559)5+ CNY502.410 (CNY567.7233)10+ CNY486.510 (CNY549.7563)25+ CNY476.780 (CNY538.7614)50+ CNY467.050 (CNY527.7665)More Pricing... | - | K | - | -40°C | - | - | - | - | 1100°C | - | - | - | Nickel Aluminium, Nickel Chromium | - | - | - | - | - | - | - | - | 120" | 3m | 0.059" | - | 1.5mm | - | - | Miniature Connector | IEC | Shielded | - | ||||||
Each | 1+ CNY1,102.290 (CNY1,245.5877)5+ CNY1,067.390 (CNY1,206.1507)10+ CNY1,046.050 (CNY1,182.0365)25+ CNY1,024.700 (CNY1,157.911) | - | K | - | - | - | - | - | - | 400°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Standard Connector | - | Shielded | - | ||||||
Each | 1+ CNY325.740 (CNY368.0862)5+ CNY304.370 (CNY343.9381)10+ CNY299.550 (CNY338.4915)25+ CNY294.730 (CNY333.0449)50+ CNY288.840 (CNY326.3892)More Pricing... | 50mm | J | - | - | -50°C | 6mm | - | - | - | Stainless Steel | - | 750°C | 316 Stainless Steel | - | 6.56ft | - | - | - | 2m | - | - | 1.96" | 50mm | 0.23" | - | 6mm | PFA | - | Stripped Leads | IEC | Insulated | TPC Series | ||||||
LABFACILITY | Each | 1+ CNY616.760 (CNY696.9388)5+ CNY596.540 (CNY674.0902)10+ CNY577.650 (CNY652.7445)25+ CNY566.100 (CNY639.693)50+ CNY554.550 (CNY626.6415) | - | K | - | - | - | - | - | - | 400°C | - | - | - | Stainless Steel | - | 80" | - | - | - | 2m | - | - | 12" | 300mm | 0.13" | - | 3.3mm | PTFE | - | Miniature Connector | - | Shielded | - | |||||
Each | 1+ CNY362.590 (CNY409.7267)5+ CNY338.800 (CNY382.844)10+ CNY333.430 (CNY376.7759)25+ CNY328.060 (CNY370.7078)50+ CNY321.500 (CNY363.295)More Pricing... | - | K | - | - | - | - | - | - | 250°C | - | - | - | Glass Fibre, Stainless Steel | - | - | - | - | - | 2m | - | - | - | - | - | - | - | Glassfiber | - | Bare Wire | IEC | Shielded | - | ||||||
Pack of 5 | 1+ CNY1,543.940 (CNY1,744.6522) | - | T | - | - | 0°C | - | - | - | 175°C | - | - | 150°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | ANSI | Unshielded | SA1 Series | ||||||
3794727 | Each | 1+ CNY2,494.300 (CNY2,818.559) | - | K | - | - | 0°C | 0.187" | - | - | - | Stainless Steel | - | 815°C | Stainless Steel | - | 60" | - | - | - | 1.524mm | - | - | 3.5" | 88.9mm | 0.1875" | - | 4.76mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
Each | 1+ CNY1,950.270 (CNY2,203.8051) | - | T | - | - | 0°C | - | - | - | 205°C | - | - | 205°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | Unshielded | CO Series | ||||||
Pack of 5 | 1+ CNY1,714.460 (CNY1,937.3398) | - | K | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
3795295 | Each | 1+ CNY430.070 (CNY485.9791) | - | K | - | -17°C | -17°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA (Perfluoroalkoxy) | - | Wire Leaded | ANSI | Unshielded | SA3 Series | |||||
3794666 | Each | 1+ CNY2,262.120 (CNY2,556.1956) | - | K | - | - | 0°C | - | - | - | - | - | - | 480°C | Stainless Steel | - | 60" | - | - | - | 1.524mm | - | - | - | - | 1" | - | 25.4mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
3795303 | Each | 1+ CNY784.350 (CNY886.3155) | - | J | - | - | 0°C | - | - | - | 650°C | - | - | 650°C | Stainless Steel | - | 80" | - | - | - | 2m | - | - | 0.5" | 12.7mm | 0.25" | - | 6.35mm | Fiberglass | - | Stripped Leads | - | Shielded | TC-J-NPT Series | |||||
3794737 | Each | 1+ CNY1,158.850 (CNY1,309.5005) | 4.4" | K | - | - | 0°C | - | - | - | - | - | - | 210°C | - | - | - | - | - | - | - | - | - | 4.44" | 112.77mm | - | - | - | PFA | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
Each | 1+ CNY719.730 (CNY813.2949) | 12" | K | - | - | 0°C | 0.125" | - | - | - | - | - | 1150°C | Super Omegaclad XL | - | - | - | - | - | - | - | - | 12" | 305mm | 0.125" | - | 3.175mm | - | - | Miniature Connector | ANSI | Unshielded | Super OMEGACLAD KMQXL Series | ||||||
3794758 | Each | 1+ CNY749.140 (CNY846.5282) | 300mm | K | - | - | 0°C | 1.5mm | - | - | - | - | - | 510°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.0625" | - | 1.59mm | - | - | Miniature Connector | ANSI | Unshielded | KHSS Series | |||||
LABFACILITY | Each | 1+ CNY259.680 (CNY293.4384)5+ CNY242.650 (CNY274.1945)10+ CNY237.800 (CNY268.714) | - | K | - | 0°C | - | - | - | - | +750°C | - | - | - | - | - | 60" | - | - | - | 1.5m | - | - | 3.54" | 90mm | 0.158" | - | 4mm | - | - | - | IEC | Shielded | - | |||||