Thermocouples:
1,755 Products FoundView
Buyer
Engineer
Manufacturer
Length
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Measured Temperature Min
External Diameter
Outside Diameter
Length - Imperial
Sensing Temperature Max
Probe/Pocket Body Material
Length - Metric
Measured Temperature Max
Sensor Body Material
Response Time
Lead Length - Imperial
Operating Temperature Min
Wire Gauge
Operating Temperature Max
Lead Length - Metric
Conductor Area CSA
Analogue Outputs
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Field of View (FOV)
Probe Diameter - Metric
Insulation
Emissivity
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY662.090 (CNY748.1617)5+ CNY619.860 (CNY700.4418) | - | K | - | 0°C | 0°C | - | - | - | +1000°C | - | - | 1000°C | Nickel Aluminium, Nickel Chromium | - | - | - | - | - | - | - | - | 40" | 1m | - | - | - | - | - | Miniature Connector | - | Shielded | - | ||||||
Each | 1+ CNY176.650 (CNY199.6145)10+ CNY159.240 (CNY179.9412)25+ CNY156.720 (CNY177.0936)50+ CNY154.200 (CNY174.246)100+ CNY151.120 (CNY170.7656)More Pricing... | - | K | - | 0°C | - | - | - | - | +350°C | - | - | - | Glass Fibre, Stainless Steel | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | Glassfiber | - | Bare Wire | IEC | - | - | ||||||
LABFACILITY | Each | 1+ CNY265.140 (CNY299.6082)5+ CNY247.740 (CNY279.9462)10+ CNY243.820 (CNY275.5166)25+ CNY239.890 (CNY271.0757)50+ CNY235.100 (CNY265.663)More Pricing... | - | K | - | - | - | - | - | - | - | - | - | - | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PVC | - | Standard Connector | ANSI | Unshielded | - | |||||
Pack of 5 | 1+ CNY2,039.230 (CNY2,304.3299) | - | - | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 80" | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Standard Connector | IEC | Unshielded | 5SRTC Series | ||||||
Pack of 5 | 1+ CNY1,740.070 (CNY1,966.2791) | - | T | - | - | 0°C | - | - | - | - | - | - | 150°C | - | - | 6.56ft | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | IEC | Unshielded | 5TC Series | ||||||
Each | 1+ CNY125.480 (CNY141.7924)10+ CNY113.120 (CNY127.8256)25+ CNY111.330 (CNY125.8029)50+ CNY109.540 (CNY123.7802)100+ CNY107.350 (CNY121.3055) | - | K | - | -75°C | -75°C | - | - | - | - | - | - | 250°C | - | - | 6.6ft | - | - | - | 2m | - | - | - | - | - | - | - | PFA | - | Miniature Connector | IEC | Unshielded | - | ||||||
Each | 1+ CNY2,952.580 (CNY3,336.4154) | - | K | - | - | 0°C | - | - | - | - | - | - | 400°C | 304 Stainless Steel | - | 60" | - | - | - | 1.524m | - | - | - | - | - | - | - | Fiberglass | - | Miniature Connector | ANSI | Unshielded | 88000 Series | ||||||
Pack of 5 | 1+ CNY1,082.800 (CNY1,223.564) | - | T | - | - | 0°C | - | - | - | 260°C | - | - | 200°C | - | - | 40" | - | - | - | 1m | - | - | - | - | - | - | - | PFA | - | Standard Connector | IEC | Unshielded | 5SRTC Series | ||||||
Each | 1+ CNY663.590 (CNY749.8567) | 12" | K | - | - | 0°C | 0.04" | - | - | - | - | - | 700°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 12" | 305mm | 0.040" | - | 1.016mm | - | - | Miniature Connector | ANSI | Unshielded | QSS Series | ||||||
3900694 | Each | 1+ CNY1,413.810 (CNY1,597.6053) | - | - | - | - | 0°C | - | - | - | 370°C | - | - | 370°C | - | - | - | - | - | - | - | - | - | 4" | 101.6mm | 0.25" | - | 6.35mm | - | - | - | ANSI | Shielded | NB-SS Series | |||||
Each | 1+ CNY442.210 (CNY499.6973) | - | K | - | - | - | - | - | - | - | - | - | - | - | - | 12" | - | - | - | 300mm | - | - | - | - | - | - | - | - | - | Wire Leaded | ANSI | Unshielded | DH Series | ||||||
Each | 1+ CNY822.530 (CNY929.4589) | - | J | - | 0°C | 0°C | - | - | - | 480°C | - | - | 480°C | Stainless Steel | - | 60" | - | - | - | 1.52m | - | - | 10" | 254mm | 0.187" | - | 4.75mm | Fiberglass | - | Standard Connector | - | Shielded | BT Series | ||||||
Each | 1+ CNY609.890 (CNY689.1757) | - | K | - | 0°C | 0°C | - | - | - | 480°C | - | - | 480°C | 304 Stainless Steel | - | 95" | - | - | - | 2.41m | - | - | - | - | - | - | - | Glass Braided | - | Standard Connector | ANSI | Shielded | WT-HD Series | ||||||
3900564 | Each | 1+ CNY4,623.970 (CNY5,225.0861) | - | - | - | - | 0°C | - | - | - | 680°C | - | - | 482°C | - | - | 78.74" | - | - | - | 2m | - | - | - | - | - | - | - | - | - | Standard Connector | ANSI | - | 88006 Series | |||||
3795325 | Each | 1+ CNY428.180 (CNY483.8434) | - | K | - | - | 0°C | - | - | - | 980°C | - | - | 980°C | - | - | 12" | - | - | - | 300mm | - | - | - | - | - | - | - | Nextel Ceramic | - | Wire Leaded | ANSI | Unshielded | XC Series | |||||
3899699 | Each | 1+ CNY2,775.610 (CNY3,136.4393) | 0.6m | K | - | - | 0°C | 10mm | - | - | - | Stainless Steel | - | 680°C | Stainless Steel | - | - | - | - | - | - | - | - | 19.68" | 0.5m | 0.39" | - | 10mm | - | - | Miniature Connector | IEC | Unshielded | 88000 Series | |||||
3900463 | Each | 1+ CNY750.850 (CNY848.4605) | - | - | - | - | 0°C | - | - | - | - | - | - | 480°C | - | - | 60" | - | - | - | 1.52m | - | - | 11.5" | 292.1mm | 0.187" | - | 4.75mm | Fiberglass | - | Standard Connector | - | Shielded | - | |||||
Each | 1+ CNY584.960 (CNY661.0048) | 6" | K | - | - | 0°C | 0.062" | - | - | - | - | - | 900°C | 304 Stainless Steel | - | - | - | - | - | - | - | - | 6" | 152.5mm | 0.062" | - | 1.575mm | - | - | Miniature Connector | ANSI | Unshielded | QSS Series | ||||||
3908812 | Each | 1+ CNY2,206.740 (CNY2,493.6162) | - | T | - | 0°C | 0°C | - | - | - | 315°C | - | - | 315°C | Hastelloy | - | 6" | - | - | - | 152.4mm | - | - | - | - | 0.125" | - | 3.18mm | Fiberglass | - | Standard Connector | - | Shielded | TEX Series | |||||
3899685 | Each | 1+ CNY1,260.550 (CNY1,424.4215) | 19.8mm | - | - | - | - | 12.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 88000 Series | |||||
3900501 | Each | 1+ CNY689.950 (CNY779.6435) | - | J | - | - | 0°C | - | - | - | - | - | - | 480°C | Stainless Steel | - | 60" | - | - | - | 1.52m | - | - | 7" | 177.8mm | 0.187" | - | 4.75mm | Fiberglass | - | Standard Connector | - | Shielded | BT Series | |||||
Pack of 5 | 1+ CNY1,102.820 (CNY1,246.1866) | - | K | - | - | 0°C | - | - | - | 260°C | - | - | 260°C | - | - | 36" | - | - | - | 900mm | - | - | - | - | - | - | - | PFA | - | Standard Connector | ANSI | Unshielded | 5SRTC Series | ||||||
3871236 | Each | 1+ CNY2,434.020 (CNY2,750.4426) | 89mm | K | - | - | 0°C | 6.4mm | - | - | - | - | - | 360°C | Stainless Steel | - | 60" | - | - | - | 1.524m | - | - | - | - | 0.25" | - | 6.35mm | TPE | - | Miniature Connector | ANSI | Unshielded | 88000 Series | |||||
Pack of 5 | 1+ CNY2,140.540 (CNY2,418.8102) | - | T | - | - | 0°C | - | - | - | 175°C | - | - | 150°C | - | - | 120" | - | - | - | 3m | - | - | - | - | - | - | - | PFA | - | Stripped Leads | ANSI | Unshielded | SA1 Series | ||||||
Pack of 5 | 1+ CNY1,740.070 (CNY1,966.2791) | - | K | - | - | 0°C | - | - | - | - | - | - | 482°C | - | - | 72" | - | - | - | 1.82m | - | - | - | - | - | - | - | Fiberglass | - | Stripped Leads | ANSI | Unshielded | 5TC Series | ||||||