Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWC-062-D 25MCopy
Order Code4073285
Also Known AsXF-1763-FAR
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,626.720 (CNY1,838.1936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,626.72 (CNY1,838.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWC-062-D 25MCopy
Order Code4073285
Also Known AsXF-1763-FAR
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial82ft
No. of Cores6Core
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA-
Reel Length (Metric)25m
Conductor TypeStranded
Colour Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PTFE insulated cable for extending platinum resistance thermometers
- High temperature to 260°C, extruded PFA PTFE construction
- Commonly used with Pt100Ω thermometers
- Also suitable with other types such as Pt130, Pt500 and Pt1000Ω
- PFA insulated 7/0.2mm tin plated copper conductors
- Twisted cores with nylon cord, tin plated copper braided screen with PFA insulated outer jacket
- Cores colour coded red and white in accordance with IEC-751, black outer jacket
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Insulation rating range from -75°C to 260°C
- RTD type, 6 cores, black jacket, 25m reel length
Technical Specifications
Thermocouple Wire Type
RTD
No. of Cores
6Core
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
Length - Metric
25m
Wire Gauge
-
Reel Length (Metric)
25m
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8