Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part No5TC-GG-J-24-72.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2811059
Product Range5TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY885.360 (CNY1,000.4568) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY885.36 (CNY1,000.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-J-24-72.Copy
Manufacturer Standard Lead Time3 weeks
Order Code2811059
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeJ
Measured Temperature Min0°C
Length - Imperial6.6ft
Length - Metric2m
Measured Temperature Max370°C
Sensor Body Material-
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Lead Length - Imperial72"
Conductor Area CSA-
Lead Length - Metric1.82m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
InsulationFiberglass
Probe Diameter - Metric-
Product Range5TC Series
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
J
Length - Imperial
6.6ft
Measured Temperature Max
370°C
No. of Max Strands x Strand Size
-
Lead Length - Imperial
72"
Lead Length - Metric
1.82m
Probe Length - Metric
-
Insulation
Fiberglass
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Length - Metric
2m
Sensor Body Material
-
Wire Gauge
24AWG
Conductor Area CSA
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093442