Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoWTF083B004Copy
Manufacturer Standard Lead Time30 weeks
Order Code4294641
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.990 (CNY114.1187) |
| 10+ | CNY90.360 (CNY102.1068) |
| 25+ | CNY87.300 (CNY98.649) |
| 50+ | CNY85.560 (CNY96.6828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.99 (CNY114.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoWTF083B004Copy
Manufacturer Standard Lead Time30 weeks
Order Code4294641
Technical Datasheet
Temperature Sensor TypeCoolant Temperature Sensor
Sensing Temperature Max100°C
Resistance (25°C)2.828kohm
Measured Temperature Min-40°C
Resistance2.828kohm
Sensor MountingPanel Mount
Measured Temperature Max100°C
Thermistor MountingPanel
Product Range-
B-Constant3975K
Loop PoweredNo
SVHCNo SVHC (07-Jul-2017)
Product Overview
WTF083B004 Thermometrics coolant temperature sensor (CTS) monitors the temperature of the coolant that is being pumped around the battery to cool the battery module in electric vehicles (EV) and plug-in hybrid electric vehicles (PHEV). The purpose of this sensor is to relay signal to the battery management system (BMS) in the event of overheating. Applications include battery coolant, HVAC refrigerant, gear box oil, inverter coolant, fuel cell.
- 316L stainless steel housing material, compact and light weight design
- USCAR compliant integrated connector, IP67 ingress compliant
- Fast response time, robust design in a variety of applications
- R at 25°C is 2828ohm ±1.3%, beta (25/85)°C is 3975K ±0.75%
- 5 seconds from 25°C to 85°C in water response time
- Temperature accuracy is R at 25°C ±0.3°C
- HNBR O-ring material, PBT-GF15 connector material
- Operating temperature range from -40°C to 100°C
Technical Specifications
Temperature Sensor Type
Coolant Temperature Sensor
Resistance (25°C)
2.828kohm
Resistance
2.828kohm
Measured Temperature Max
100°C
Product Range
-
Loop Powered
No
Sensing Temperature Max
100°C
Measured Temperature Min
-40°C
Sensor Mounting
Panel Mount
Thermistor Mounting
Panel
B-Constant
3975K
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014197