Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-1802Copy
Manufacturer Standard Lead Time21 weeks
Order Code3279043
Product RangeMEAS 300 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY750.320 (CNY847.8616) |
| 5+ | CNY703.850 (CNY795.3505) |
| 10+ | CNY686.680 (CNY775.9484) |
| 25+ | CNY624.560 (CNY705.7528) |
| 50+ | CNY614.450 (CNY694.3285) |
| 100+ | CNY603.860 (CNY682.3618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY750.32 (CNY847.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-1802Copy
Manufacturer Standard Lead Time21 weeks
Order Code3279043
Product RangeMEAS 300 Series
Technical Datasheet
Sensing Temperature Min-
RTD TypeComponent with Leads
Sensing Temperature Max180°C
RTD AccuracyClass H
Resistance10ohm
Measured Temperature Min-
Measured Temperature Max180°C
Resistance @ 0°C-
RTD Element MaterialCopper
Probe Material-
Probe Diameter-
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeMEAS 300 Series
Technical Specifications
Sensing Temperature Min
-
Sensing Temperature Max
180°C
Resistance
10ohm
Measured Temperature Max
180°C
RTD Element Material
Copper
Probe Diameter
-
Wire Configuration
3-Wire
RTD Type
Component with Leads
RTD Accuracy
Class H
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Cable Termination
Wire Leaded
Product Range
MEAS 300 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866