Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59215P1080A062Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3407739RL
Cut Tape3407739
Product RangeB59215 Series
Your Part Number
9,455 In Stock
Need more?
9,455 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.740 | CNY18.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.740 (CNY21.1762) |
| 50+ | CNY11.880 (CNY13.4244) |
| 100+ | CNY10.960 (CNY12.3848) |
| 250+ | CNY9.850 (CNY11.1305) |
| 500+ | CNY9.080 (CNY10.2604) |
| 1000+ | CNY8.900 (CNY10.057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59215P1080A062Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3407739RL
Cut Tape3407739
Product RangeB59215 Series
Technical Datasheet
Resistance (25°C)25ohm
Thermistor MountingSMD
Product RangeB59215 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 25%
Holding Current Max65mA
SVHCNo SVHC (27-Jun-2024)
Trip Current135mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
25ohm
Product Range
B59215 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
80V
Operating Temperature Min
-40°C
Thermistor Type
Chip
Holding Current Max
65mA
Trip Current
135mA
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000517