1,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY7.130 (CNY8.0569) |
| 50+ | CNY5.610 (CNY6.3393) |
| 100+ | CNY5.300 (CNY5.989) |
| 200+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.660 (CNY5.2658) |
Product Information
Product Overview
The PTCCL05H760HBE is a 2-pin PTC Thermistor with positive temperature coefficient and are primarily intended for overload protection. This PTCCL series thermistor features wide range of trip and non-trip currents from 11mA up to 800mA. They consist of a metallised ceramic disk with two tinned brass or copper clad steel leads reflow soldered to it and coated with a high temperature silicone lacquer. The PTC thermistors mounting is suitable for processing on automatic insertion equipment. Ideal for over-temperature/over-load protection.
- Withstand mechanical stresses and vibration
- Damp-heat and water immersion tests
Applications
Safety, Automotive, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
85ohm
PTCCL Series
Overload & Over Temperature Protection
70°C
± 20%
115mA
135°C
5mm
Through Hole
265V
0°C
PTC
76mA
Lead (17-Jan-2023)
145°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate