Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59875C0120A070Copy
Manufacturer Standard Lead Time38 weeks
Order Code9753311
Product RangeB59875 Series
Your Part Number
127 In Stock
1,000 more incoming. You can reserve stock now
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.270 (CNY16.1251) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.120 (CNY11.4356) |
| 250+ | CNY9.090 (CNY10.2717) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY8.150 (CNY9.2095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.27 (CNY16.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59875C0120A070Copy
Manufacturer Standard Lead Time38 weeks
Order Code9753311
Product RangeB59875 Series
Technical Datasheet
Resistance (25°C)65ohm
Thermistor MountingThrough Hole
Product RangeB59875 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max55mA
SVHCNo SVHC (25-Jun-2025)
Trip Current110mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
Product Overview
The B59875 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- Short response times
- UL approval
- VDE approval for selected types (license number 104843)
- ECQ certificate for selected types (file number 101-QA-2)
- Leaded disk, uncoated
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
65ohm
Product Range
B59875 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
55mA
Trip Current
110mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005