Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59835T1120A062Copy
Order Code2769009
Product RangeB59835 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.850 (CNY16.7805) |
| 50+ | CNY12.990 (CNY14.6787) |
| 100+ | CNY10.770 (CNY12.1701) |
| 250+ | CNY9.660 (CNY10.9158) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.310 (CNY9.3903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.85 (CNY16.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59835T1120A062Copy
Order Code2769009
Product RangeB59835 Series
Technical Datasheet
Resistance (25°C)35ohm
Thermistor MountingSMD
Product RangeB59835 Series
Operating Voltage Max135VAC
ApplicationsTelecommunications
Operating Temperature Min-20°C
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)15%, -20%
Holding Current Max115mA
Trip Current240mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
35ohm
Product Range
B59835 Series
Applications
Telecommunications
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
15%, -20%
Trip Current
240mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
135VAC
Operating Temperature Min
-20°C
Thermistor Type
Chip
Holding Current Max
115mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006