Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFPTL15L3901FL2BCopy
Manufacturer Standard Lead Time26 weeks
Order Code2103156
Product RangeTFPTL Series
Your Part Number
978 In Stock
Need more?
978 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY7.040 (CNY7.9552) |
| 50+ | CNY6.300 (CNY7.119) |
| 100+ | CNY6.030 (CNY6.8139) |
| 200+ | CNY5.740 (CNY6.4862) |
| 500+ | CNY5.450 (CNY6.1585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.40 (CNY8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPTL15L3901FL2BCopy
Manufacturer Standard Lead Time26 weeks
Order Code2103156
Product RangeTFPTL Series
Technical Datasheet
Resistance (25°C)3.9kohm
Thermistor MountingThrough Hole
Product RangeTFPTL Series
Operating Voltage Max40V
Operating Temperature Min-55°C
Operating Temperature Max70°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
3.9kohm
Product Range
TFPTL Series
Applications
Temperature Measurement, Sensing, Compensation & Control
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
40V
Operating Temperature Min
-55°C
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014