Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TFPT0805L3301FV PTC Thermistor, 3.3 kohm, 40 V, -55 °C to 150 °C, SMD, 0805 [2012 Metric], TFPT0805 Series](https://www.element14.cn/productimages/standard/en_GB/1560916-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTFPT0805L3301FVCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1761133RL
Cut Tape1761133
Product RangeTFPT Series
Your Part Number
1,983 In Stock
Need more?
1,983 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.970 | CNY8.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.970 (CNY10.1361) |
| 50+ | CNY7.710 (CNY8.7123) |
| 100+ | CNY7.310 (CNY8.2603) |
| 250+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.600 (CNY7.458) |
| 1000+ | CNY6.170 (CNY6.9721) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0805L3301FVCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1761133RL
Cut Tape1761133
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)3.3kohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max40V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 1%
Holding Current Max-
SVHCNo SVHC (16-Jan-2020)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
3.3kohm
Product Range
TFPT Series
Operating Temperature Min
-55°C
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
40V
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 1%
SVHC
No SVHC (16-Jan-2020)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004