Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59955C0160A070Copy
Order Code2769029
Product RangeB59955 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB59955C0160A070Copy
Order Code2769029
Product RangeB59955 Series
Technical Datasheet
Resistance (25°C)0.8ohm
Thermistor MountingThrough Hole
Product RangeB59955 Series
Operating Voltage Max20V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max950mA
SVHCLead (27-Jun-2024)
Trip Current1.9A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13.5mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
0.8ohm
Product Range
B59955 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
Lead (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
13.5mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
20V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
950mA
Trip Current
1.9A
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006