Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYS4020Copy
Manufacturer Standard Lead Time30 weeks
Order Code3238387
Your Part Number
2,545 In Stock
Need more?
2,545 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY32.090 (CNY36.2617) |
| 50+ | CNY27.950 (CNY31.5835) |
| 250+ | CNY25.690 (CNY29.0297) |
| 500+ | CNY24.850 (CNY28.0805) |
| 1000+ | CNY24.090 (CNY27.2217) |
| 2000+ | CNY23.610 (CNY26.6793) |
Price for:Each
Minimum: 5
Multiple: 5
CNY160.45 (CNY181.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYS4020Copy
Manufacturer Standard Lead Time30 weeks
Order Code3238387
Technical Datasheet
Resistance (25°C)1.1kohm
Thermistor MountingThrough Hole
Product Range-
Operating Voltage Max1kV
Operating Temperature Min-20°C
ApplicationsCurrent Limiting Protection
Operating Temperature Max60°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max-
Trip Current-
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max80°C
PTC Thermistor Diameter8mm
Qualification-
Technical Specifications
Resistance (25°C)
1.1kohm
Product Range
-
Operating Temperature Min
-20°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
8mm
Thermistor Mounting
Through Hole
Operating Voltage Max
1kV
Applications
Current Limiting Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
80°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907