Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS6054Copy
Manufacturer Standard Lead Time30 weeks
Order Code4057789
Product RangeYQ Series
Your Part Number
785 In Stock
Need more?
785 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.230 (CNY18.3399) |
| 50+ | CNY12.650 (CNY14.2945) |
| 250+ | CNY12.400 (CNY14.012) |
| 500+ | CNY12.150 (CNY13.7295) |
| 1000+ | CNY11.900 (CNY13.447) |
| 2000+ | CNY11.640 (CNY13.1532) |
Price for:Each
Minimum: 5
Multiple: 5
CNY81.15 (CNY91.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS6054Copy
Manufacturer Standard Lead Time30 weeks
Order Code4057789
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max30VDC
ApplicationsCurrent Limiting Protection
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max60°C
PTC Thermistor Diameter6.09mm
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Product Range
YQ Series
Applications
Current Limiting Protection
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Max
60°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
6.09mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001222