Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG21BB220MB1RKCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3257114RL
Cut Tape3257114
Product RangePOSISTOR PRG Series
Your Part Number
265 In Stock
18,000 more incoming. You can reserve stock now
265 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.670 | CNY18.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 50+ | CNY3.040 (CNY3.4352) |
| 250+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.600 (CNY2.938) |
| 1500+ | CNY2.450 (CNY2.7685) |
| 3000+ | CNY2.220 (CNY2.5086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BB220MB1RKCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3257114RL
Cut Tape3257114
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)22ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max20V
Operating Temperature Min-20°C
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max44mA
Trip Current91mA
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
22ohm
Product Range
POSISTOR PRG Series
Operating Temperature Min
-20°C
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
91mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
20V
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
44mA
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017