Print Page
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY496.700 (CNY561.271) |
| 5+ | CNY469.970 (CNY531.0661) |
| 10+ | CNY449.120 (CNY507.5056) |
| 25+ | CNY421.400 (CNY476.182) |
| 50+ | CNY304.380 (CNY343.9494) |
| 160+ | CNY279.870 (CNY316.2531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY496.70 (CNY561.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3D1303Copy
Order Code2990333
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingClip On Pipe
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingClip On
B-Constant3435K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialCopper
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
GA10K3D1303 is a fast-time response NTC pipe probe. This probe consists of an NTC thermistor soldered to a 24AWG stranded TPE cable and potted in copper housing. The assembly is over moulded leaving the copper housing exposed for fast time response. A metal clip is supplied with the assembly for easy attachment. Applications include pipe clamp surface monitoring, heating and air conditioning, hot water appliances, and electric shower.
- Fast response time, robust, compact design
- Improved overall reliability, integrated clip (0.5 inch pipe)
- 22AWG stranded insulated leads (wire/cladding type)
- Open end electrical connection, 3435K β-value
- 119 in wire length, 10Kohm resistance (at 25°C)
- ±1% tolerance resistance, 2.0mW/°C dissipation constant
- <5s time response (63.2% of temperature span) in liquid
- 100Mohm at 500VDC insulation resistance, zinc plated ½” carbon steel pipe clip
- 24 stranded (7/32) SPC with black TPE insulation, closed tube copper housing probe head
- Operating temperature range from -25 to 85°C
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Clip On Pipe
Product Range
-
B-Constant
3435K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Clip On
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Copper
Lead Length
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1