750 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 10+ | CNY13.040 (CNY14.7352) |
| 25+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY11.740 (CNY13.2662) |
| 250+ | CNY9.920 (CNY11.2096) |
Product Information
Product Overview
The NTCAIMME3C90373 is a miniature insulated chip NTC Thermistor mounted in a stainless steel housing with brass collar for sealed mounting and twin PVC insulated 30AWG lead wire connection, epoxy potting resin. This NTCA series immersion sensor thermistor features fast time response for fluid immersion applications. Reduced thermal gradient, due to the use of small tip dimensions and thin insulated wire. Sensor for permanent contact with water or other liquids. The sensor can be mounted by means of a sealing O-ring and screw.
- End wire can be soldered or crimped to a connector
- Contact with liquid should stay below the brass collar
- Not intended for corrosive or high acidic liquids
- Epoxy side can not be in permanent contact with liquids or water
Applications
Test & Measurement, Sensing & Instrumentation, HVAC, Industrial, Consumer Electronics, Alternative Energy
Technical Specifications
NTC
Panel
NTCAIMME3 Series
3984K
± 0.5%
-
6.8mm
-25°C
-
10kohm
± 3%
Free Hanging
Wire Leaded
-
304 Stainless Steel
200mm
105°C
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate