Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.260 (CNY20.6338) |
| 50+ | CNY14.270 (CNY16.1251) |
| 100+ | CNY13.550 (CNY15.3115) |
| 250+ | CNY12.310 (CNY13.9103) |
| 500+ | CNY11.060 (CNY12.4978) |
| 1000+ | CNY10.980 (CNY12.4074) |
Product Information
Product Overview
AL03006-2463-76-G1 is a NTC diode thermistor (Type GE). Thermometrics diode series of glass-encapsulated NTC thermistors consists of a range of NTC chip thermistors in DO-35 style glass package (diode outline) with axial solder-coated copper-clad steel wires. Glass body provides hermetic seal and voltage insulation and excellent stability. Designed for accurate temperature measurement, control and compensation in various applications, including automotive, telecom, HVAC and white goods. Also for use in temperature sensing for household appliances, such as rice cookers, electronic ranges and ovens, and industrial products, such as pharmaceuticals, chemicals, and components. Applications include automotive, battery, electric vehicles (EV), telecom, HVAC, white goods, appliances (rice cookers, electric ranges, ovens, etc.), industrial product components (pharmaceuticals, chemicals, food, etc.).
- Designed for accurate temperature measurement, control and compensation
- Tight tolerances on resistance and B value
- Operation up to 482°F (250°C) with excellent stability
- Glass body provides hermetic seal and voltage insulation and excellent stability
- Designed for cost-effective solid state sensor
- Resistant to corrosive atmospheres and harsh environments
- Lead wires metallurgically bonded to thermistor element for improved reliability
- Operating range from -58°F to 400°F (-50°C to 204°C)
- Time constant is 7sec, dissipation constant is 3.0mW/K, standard resistance tolerance is ±10% (25°C)
- 4Kohm Ro at 25°C, GE7.6 material system, 3553 beta 25/85
Technical Specifications
Glass Encapsulated, Axial Leaded
± 10%
AL03006 Series
Through Hole
Axial Leaded
DO-35
-
-
204°C
No SVHC (07-Jul-2017)
4kohm
Through Hole
DO-35
3553K
-
7s
-
-50°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate