Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL3008-13.1-59-D1
Order Code2847989
Product RangeRL30 Series
Your Part Number
4,523 In Stock
Need more?
4523 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY22.720 (CNY25.6736) |
| 100+ | CNY20.010 (CNY22.6113) |
| 500+ | CNY16.740 (CNY18.9162) |
| 1000+ | CNY15.110 (CNY17.0743) |
| 2500+ | CNY14.020 (CNY15.8426) |
| 5000+ | CNY13.150 (CNY14.8595) |
Price for:Each
Minimum: 10
Multiple: 10
CNY227.20 (CNY256.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL3008-13.1-59-D1
Order Code2847989
Product RangeRL30 Series
Technical Datasheet
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)20ohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL30 Series
NTC MountingThrough Hole
B-Constant3096K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)50s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
RL30 Series
B-Constant
3096K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
50s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
20ohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068